Technical Document
Specifications
Brand
Texas InstrumentsOutput Voltage
15V dc
Input Voltage Range
5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
33mA
Mounting Type
Surface Mount
Isolated
Yes
Output Voltage Adjustment Range
-15 → +15V dc
Isolation Voltage
3kV dc
Series
DCH01
Stock information temporarily unavailable.
EGP 1,049.79
EGP 1,049.79 Each (ex VAT)
Texas Instruments DCH01 DC-DC Converter, 15V dc/ 33mA Output, 5 V dc Input, 1W, Surface Mount
Select packaging type
Standard
1
EGP 1,049.79
EGP 1,049.79 Each (ex VAT)
Texas Instruments DCH01 DC-DC Converter, 15V dc/ 33mA Output, 5 V dc Input, 1W, Surface Mount
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsOutput Voltage
15V dc
Input Voltage Range
5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
33mA
Mounting Type
Surface Mount
Isolated
Yes
Output Voltage Adjustment Range
-15 → +15V dc
Isolation Voltage
3kV dc
Series
DCH01