Texas Instruments NexFET N-Channel MOSFET, 100 A, 60 V, 8-Pin VSONP CSD18563Q5A

RS Stock No.: 827-4909Brand: Texas InstrumentsManufacturers Part No.: CSD18563Q5A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

VSONP

Series

NexFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.7V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.8mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 596.80

EGP 119.36 Each (In a Pack of 5) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 60 V, 8-Pin VSONP CSD18563Q5A
Select packaging type

EGP 596.80

EGP 119.36 Each (In a Pack of 5) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 60 V, 8-Pin VSONP CSD18563Q5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

VSONP

Series

NexFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.7V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.8mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more