Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
EGP 39,007.20
EGP 975.18 Each (In a Tube of 40) (ex VAT)
40
EGP 39,007.20
EGP 975.18 Each (In a Tube of 40) (ex VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.