Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
17 ns
Maximum Propagation Delay Time @ Maximum CL
320 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-55 °C
Product details
74HC Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
17 ns
Maximum Propagation Delay Time @ Maximum CL
320 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-55 °C
Product details
74HC Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS