Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
17 ns
Maximum Propagation Delay Time @ Maximum CL
320 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
EGP 2,350.40
EGP 58.76 Each (In a Tube of 40) (ex VAT)
40
EGP 2,350.40
EGP 58.76 Each (In a Tube of 40) (ex VAT)
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
17 ns
Maximum Propagation Delay Time @ Maximum CL
320 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


