Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
9.3 ns @ 5 V
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
ACT
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Height
4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Product details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
EGP 324.90
EGP 32.49 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 324.90
EGP 32.49 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
9.3 ns @ 5 V
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
ACT
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Height
4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Product details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS