Texas Instruments CD74AC573E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

RS Stock No.: 145-0099Brand: Texas InstrumentsManufacturers Part No.: CD74AC573E
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

AC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,822.20

EGP 91.11 Each (In a Tube of 20) (ex VAT)

Texas Instruments CD74AC573E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

EGP 1,822.20

EGP 91.11 Each (In a Tube of 20) (ex VAT)

Texas Instruments CD74AC573E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more