Texas Instruments CD4060BPWR 14-stage Surface Mount Binary Counter, 16-Pin TSSOP

RS Stock No.: 162-6923Brand: Texas InstrumentsManufacturers Part No.: CD4060BPWR
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

TSSOP

Logic Function

Counter, Divider

Number of Stages

14

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 39,320.00

EGP 19.66 Each (On a Reel of 2000) (ex VAT)

Texas Instruments CD4060BPWR 14-stage Surface Mount Binary Counter, 16-Pin TSSOP

EGP 39,320.00

EGP 19.66 Each (On a Reel of 2000) (ex VAT)

Texas Instruments CD4060BPWR 14-stage Surface Mount Binary Counter, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

TSSOP

Logic Function

Counter, Divider

Number of Stages

14

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more