Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DPC
Pin Count
8
Typical Operating Supply Voltage
24 V
Maximum Output Current
10A
EGP 475.50
EGP 95.10 Each (In a Pack of 5) (ex VAT)
Texas Instruments BQ500101DPCR, Battery Charger IC, 24 V, 10A 8-Pin, DPC
Select packaging type
Standard
5
EGP 475.50
EGP 95.10 Each (In a Pack of 5) (ex VAT)
Texas Instruments BQ500101DPCR, Battery Charger IC, 24 V, 10A 8-Pin, DPC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DPC
Pin Count
8
Typical Operating Supply Voltage
24 V
Maximum Output Current
10A