Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Receiver IC
Input Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Width
6.35mm
Maximum Operating Temperature
+70 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Temperature
0 °C
Height
4.57mm
Product details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
EGP 141.39
EGP 141.39 Each (ex VAT)
Standard
1
EGP 141.39
EGP 141.39 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Receiver IC
Input Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Width
6.35mm
Maximum Operating Temperature
+70 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Temperature
0 °C
Height
4.57mm
Product details