Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Driver IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Texas Instruments AM26LS31CD Line Transmitter, 16-Pin SOIC
Select packaging type
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Texas Instruments AM26LS31CD Line Transmitter, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Driver IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details