Technical Document
Specifications
Brand
TestoThermocouple Type
K
Plug/Socket
Plug
Probe Diameter
5mm
Minimum Temperature
-60°C
Maximum Temperature
800°C
For Use With
testo 108, testo 175, testo 176, testo 440, testo 440 dP, testo 635, testo 735, testo 760, testo 770, testo 830, testo 835, testo 915i, testo 922, testo 925
Distrelec Product Id
30411533
Country of Origin
Germany
Product details
testo Thermocouple Probes
Thermocouple probes compatible with the testo 922 & 925 thermometers and 435 air quality meters
1.2m cable and Type K mini plug connector
EGP 14,083.93
EGP 14,083.93 Each (ex VAT)
Calibration type
No Calibration
1
EGP 14,083.93
EGP 14,083.93 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoThermocouple Type
K
Plug/Socket
Plug
Probe Diameter
5mm
Minimum Temperature
-60°C
Maximum Temperature
800°C
For Use With
testo 108, testo 175, testo 176, testo 440, testo 440 dP, testo 635, testo 735, testo 760, testo 770, testo 830, testo 835, testo 915i, testo 922, testo 925
Distrelec Product Id
30411533
Country of Origin
Germany
Product details
testo Thermocouple Probes
Thermocouple probes compatible with the testo 922 & 925 thermometers and 435 air quality meters
1.2m cable and Type K mini plug connector