Testo 755-2, LCD Voltage tester, 1000V, Continuity Check, Battery Powered, CAT III 1000V UKAS

RS Stock No.: 905-6825Brand: TestoManufacturers Part No.: 0590 7552
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Testo

Maximum Voltage

1000V

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

IP Rating

IP64

Calibrated

UKAS

Power Source

Battery

Dimensions

199 x 62 x 40mm

Weight

360g

Height

40mm

Length

199mm

Maximum Operating Temperature

+50°C

Width

62mm

Minimum Operating Temperature

-10°C

Model Number p

755-2

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

Product details

Testo 755 Voltage Tester

Testo 755 are the first current/voltmeter which meet the requirements of a voltmeter which can also measure current. The voltmeter automatically selects the correct settings preventing dangerous incorrect settings.

They are suitable for all daily electrical measuring tasks. The voltmeter automatically selects the right settings and therefore prevents dangerous incorrect settings every time they are used. Both devices have all the important functions for determining voltage/de-energization, for measuring current and resistance and for continuity tests. The integrated torch enables dark spots to be illuminated. The measuring tips can be changed easily so that the whole instrument does not need replacing.

Testo 755-2 model is differentiated by the larger current range of up to 1000 V. Featuring distinct functions such as single pole phase testing and rotating magnetic field measurement.

Automatic measurement parameter detection
Certified to DIN EN 61243-3:2010
Measurement result without any switching on or selection
Measuring point illumination
Exchangeable measuring tips
IP64 Rated
Measurment Category: CAT IV 600 V, CAT III 1,000 V

Supplied with

Testo current/voltage tester, batteries and measuring tips.

Approvals

TÜV, CSA & CE

Standards

EN 61243-3:2010, EN61010-1

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Stock information temporarily unavailable.

EGP 25,892.11

EGP 25,892.11 Each (ex VAT)

Testo 755-2, LCD Voltage tester, 1000V, Continuity Check, Battery Powered, CAT III 1000V UKAS

Calibration type

EGP 25,892.11

EGP 25,892.11 Each (ex VAT)

Testo 755-2, LCD Voltage tester, 1000V, Continuity Check, Battery Powered, CAT III 1000V UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Voltage

1000V

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

IP Rating

IP64

Calibrated

UKAS

Power Source

Battery

Dimensions

199 x 62 x 40mm

Weight

360g

Height

40mm

Length

199mm

Maximum Operating Temperature

+50°C

Width

62mm

Minimum Operating Temperature

-10°C

Model Number p

755-2

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

Product details

Testo 755 Voltage Tester

Testo 755 are the first current/voltmeter which meet the requirements of a voltmeter which can also measure current. The voltmeter automatically selects the correct settings preventing dangerous incorrect settings.

They are suitable for all daily electrical measuring tasks. The voltmeter automatically selects the right settings and therefore prevents dangerous incorrect settings every time they are used. Both devices have all the important functions for determining voltage/de-energization, for measuring current and resistance and for continuity tests. The integrated torch enables dark spots to be illuminated. The measuring tips can be changed easily so that the whole instrument does not need replacing.

Testo 755-2 model is differentiated by the larger current range of up to 1000 V. Featuring distinct functions such as single pole phase testing and rotating magnetic field measurement.

Automatic measurement parameter detection
Certified to DIN EN 61243-3:2010
Measurement result without any switching on or selection
Measuring point illumination
Exchangeable measuring tips
IP64 Rated
Measurment Category: CAT IV 600 V, CAT III 1,000 V

Supplied with

Testo current/voltage tester, batteries and measuring tips.

Approvals

TÜV, CSA & CE

Standards

EN 61243-3:2010, EN61010-1

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.