Testo 815 Sound Level Meter, 32dB to 130dB, 8kHz max with RS Calibration

RS Stock No.: 791-5463Brand: TestoManufacturers Part No.: 0563 8155
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Testo

Maximum Sound Level

130dB

Minimum Sound Level

32dB

Resolution

0.1 dB

Accuracy Class

IEC 60651 Class 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Maximum Frequency

8kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

0°C

Model Number p

815

Plug Type

Type C - European Plug

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 37,374.33

EGP 37,374.33 Each (ex VAT)

Testo 815 Sound Level Meter, 32dB to 130dB, 8kHz max with RS Calibration

Calibration type

EGP 37,374.33

EGP 37,374.33 Each (ex VAT)

Testo 815 Sound Level Meter, 32dB to 130dB, 8kHz max with RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Sound Level

130dB

Minimum Sound Level

32dB

Resolution

0.1 dB

Accuracy Class

IEC 60651 Class 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Maximum Frequency

8kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

0°C

Model Number p

815

Plug Type

Type C - European Plug

Country of Origin

Germany