Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+400°C
Calibrated
UKAS
Model Number
915i
Thermometer Type
Wireless
Probe Type
K
Number of Temperature Inputs
1
Connectivity
Bluetooth
Country of Origin
China
Stock information temporarily unavailable.
EGP 23,608.83
EGP 23,608.83 Each (ex VAT)
Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s), +400°C Max - With UKAS Calibration
Calibration type
UKAS Calibration
1
EGP 23,608.83
EGP 23,608.83 Each (ex VAT)
Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s), +400°C Max - With UKAS Calibration
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+400°C
Calibrated
UKAS
Model Number
915i
Thermometer Type
Wireless
Probe Type
K
Number of Temperature Inputs
1
Connectivity
Bluetooth
Country of Origin
China