Testo 410-2 NTC, Rotary Vane Anemometer, 20m/s Max, Measures Air Velocity, Humidity, Temperature

RS Stock No.: 292-313Brand: TestoManufacturers Part No.: 0560 4102Distrelec Article No.: 17679350
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

Testo

Model Number p

410-2

Measurement Parameters

Air Velocity, Humidity, Temperature

Model Number (p)

410-2

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±2% + 0.2 m/s

Air Velocity Resolution

0.1m/s

Probe Type

NTC, Rotary Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AAA

Battery Life

60 h

Dimensions

133 x 46 x 25mm

Weight

110g

Height

25mm

Width

46mm

Minimum Operating Temperature

-10°C

Length

133mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Testo 410-2 Pocket Anemometer

From Testo, the 410-2 rotating vane anemometer designed for measuring air velocity, air temperature and humidity. The pocket-sized meter provides instant, accurate on the spot readings at ventilation grilles and air outlets. Constructed from high-quality impact resistant materials the robust meter is ideal for HVAC engineers and technicians.

Compact in design, the handheld instrument features an in-built 40mm rotating vane which calculates the wind speed passing through the impeller. With a measuring range of 0.4 to 20 m/s, the 410-2 anemometer can even be used for low flow speeds. In addition, the 410-2 is equipped with a humidity sensor and an NTC temperature sensor with a measurement range of -10 to + 50°C for air condition inspection. The user is, therefore, able to measure air temperature and humidity reliably.

Operation is simple, just 3 control keys enable the user to easily scroll through and select the desired function. The 410-2 displays the units for air velocity and temperature as m/s, km/h, fpm, mph, kts, Beaufort, ° C, °F and wind chill. The Testo 410-2 also displays humidity, relative humidity, wet bulb and dew point temperature. With an illuminated display, all recordings are clearly shown on the front screen, even in low light and dark conditions.

Suitable for both indoor and outdoor measurement applications the 410-2 includes a plug on protective cap for extra protection while not in use. An integrated wrist strap also provides extra security.

Features and Benefits

• Compact, hand-held design
• Ideal for indoor and outdoor applications
• Built-in 40mm rotating vane
• NTC Temperature sensor
• Simultaneous calculation of air flow velocity and air temperature
• Single-point averaging
• Hold function for recording current values
• Easy to read illuminated display
• Powered by 2 AAA batteries

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the Testo 410-2 anemometer uses Alkaline AAA batteries for its power supply. See RS part number 744-2209

Stock information temporarily unavailable.

EGP 16,804.69

EGP 16,804.69 Each (ex VAT)

Testo 410-2 NTC, Rotary Vane Anemometer, 20m/s Max, Measures Air Velocity, Humidity, Temperature

EGP 16,804.69

EGP 16,804.69 Each (ex VAT)

Testo 410-2 NTC, Rotary Vane Anemometer, 20m/s Max, Measures Air Velocity, Humidity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Model Number p

410-2

Measurement Parameters

Air Velocity, Humidity, Temperature

Model Number (p)

410-2

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±2% + 0.2 m/s

Air Velocity Resolution

0.1m/s

Probe Type

NTC, Rotary Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AAA

Battery Life

60 h

Dimensions

133 x 46 x 25mm

Weight

110g

Height

25mm

Width

46mm

Minimum Operating Temperature

-10°C

Length

133mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Testo 410-2 Pocket Anemometer

From Testo, the 410-2 rotating vane anemometer designed for measuring air velocity, air temperature and humidity. The pocket-sized meter provides instant, accurate on the spot readings at ventilation grilles and air outlets. Constructed from high-quality impact resistant materials the robust meter is ideal for HVAC engineers and technicians.

Compact in design, the handheld instrument features an in-built 40mm rotating vane which calculates the wind speed passing through the impeller. With a measuring range of 0.4 to 20 m/s, the 410-2 anemometer can even be used for low flow speeds. In addition, the 410-2 is equipped with a humidity sensor and an NTC temperature sensor with a measurement range of -10 to + 50°C for air condition inspection. The user is, therefore, able to measure air temperature and humidity reliably.

Operation is simple, just 3 control keys enable the user to easily scroll through and select the desired function. The 410-2 displays the units for air velocity and temperature as m/s, km/h, fpm, mph, kts, Beaufort, ° C, °F and wind chill. The Testo 410-2 also displays humidity, relative humidity, wet bulb and dew point temperature. With an illuminated display, all recordings are clearly shown on the front screen, even in low light and dark conditions.

Suitable for both indoor and outdoor measurement applications the 410-2 includes a plug on protective cap for extra protection while not in use. An integrated wrist strap also provides extra security.

Features and Benefits

• Compact, hand-held design
• Ideal for indoor and outdoor applications
• Built-in 40mm rotating vane
• NTC Temperature sensor
• Simultaneous calculation of air flow velocity and air temperature
• Single-point averaging
• Hold function for recording current values
• Easy to read illuminated display
• Powered by 2 AAA batteries

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the Testo 410-2 anemometer uses Alkaline AAA batteries for its power supply. See RS part number 744-2209