Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Calibrated
RSCAL
Model Number
Mini surface
Thermometer Type
Wired
Probe Type
NTC
Best Accuracy
±2 °C
Application
Multipurpose
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
LR44
Country of Origin
China
Product details
Pen Style Surface Thermometer
Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display
Supplied with
1 x LR44 Lithium button cell battery
Handheld Pocket Temperature Indicators
EGP 13,029.99
EGP 13,029.99 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 13,029.99
EGP 13,029.99 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Calibrated
RSCAL
Model Number
Mini surface
Thermometer Type
Wired
Probe Type
NTC
Best Accuracy
±2 °C
Application
Multipurpose
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
LR44
Country of Origin
China
Product details
Pen Style Surface Thermometer
Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display
Supplied with
1 x LR44 Lithium button cell battery