Technical Document
Specifications
Brand
TesaBacking Material
PVC
Adhesive Material
Natural Rubber
Width
50mm
Length
33m
Model Number
60399
Series
Professional
Thickness
0.13mm
Colour
Orange
Tensile Strength
20N/cm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 920.97
EGP 920.97 Each (ex VAT)
Tesa 60399 Orange Gaffer Duct Tape 50mm x 33m
1
EGP 920.97
EGP 920.97 Each (ex VAT)
Tesa 60399 Orange Gaffer Duct Tape 50mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
PVC
Adhesive Material
Natural Rubber
Width
50mm
Length
33m
Model Number
60399
Series
Professional
Thickness
0.13mm
Colour
Orange
Tensile Strength
20N/cm
Country of Origin
Taiwan, Province Of China