Tesa 51570-00002-00 Brown Double Sided Tape, 0.11mm Thick, 13 N/cm, Non-Woven Backing, 25mm x 50m

RS Stock No.: 207-754Brand: TesaManufacturers Part No.: 51570-00002-00
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Non-Woven Tape

Backing Material

Non-Woven

Width

25mm

Length

50m

Thickness

0.11mm

Colour

Brown

Adhesive Material

Synthetic Rubber

Adhesion Strength

13 N/cm

Series

51570

Model Number

51570-00002-00

Series

tesa® 51570

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

EGP 642.33

EGP 642.33 Each (ex VAT)

Tesa 51570-00002-00 Brown Double Sided Tape, 0.11mm Thick, 13 N/cm, Non-Woven Backing, 25mm x 50m

EGP 642.33

EGP 642.33 Each (ex VAT)

Tesa 51570-00002-00 Brown Double Sided Tape, 0.11mm Thick, 13 N/cm, Non-Woven Backing, 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Tape Type

Non-Woven Tape

Backing Material

Non-Woven

Width

25mm

Length

50m

Thickness

0.11mm

Colour

Brown

Adhesive Material

Synthetic Rubber

Adhesion Strength

13 N/cm

Series

51570

Model Number

51570-00002-00

Series

tesa® 51570

Country of Origin

Italy

You may be interested in