Technical Document
Specifications
Brand
TesaBacking Material
Acrylic Foam
Tape Type
Adhesive Tape
Thickness
1.2mm
Colour
Black
Adhesion Strength
48 N/cm
Model Number
07065-00012-22
Series
07065
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 7,164.72
EGP 7,164.72 Each (ex VAT)
Tesa 07065-00012-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing
1
EGP 7,164.72
EGP 7,164.72 Each (ex VAT)
Tesa 07065-00012-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
Acrylic Foam
Tape Type
Adhesive Tape
Thickness
1.2mm
Colour
Black
Adhesion Strength
48 N/cm
Model Number
07065-00012-22
Series
07065
Country of Origin
Germany