Tesa 07065-00011-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing, 19mm x 25m

RS Stock No.: 207-931Brand: TesaManufacturers Part No.: 07065-00011-22
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Adhesive Tape

Backing Material

Acrylic Foam

Width

19mm

Length

25m

Thickness

1.2mm

Colour

Black

Adhesive Material

Acrylic

Adhesion Strength

48 N/cm

Model Number

07065-00011-22

Series

07065

Series

tesa® ACXplus 7065

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 5,447.16

EGP 5,447.16 Each (ex VAT)

Tesa 07065-00011-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing, 19mm x 25m

EGP 5,447.16

EGP 5,447.16 Each (ex VAT)

Tesa 07065-00011-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing, 19mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Tape Type

Adhesive Tape

Backing Material

Acrylic Foam

Width

19mm

Length

25m

Thickness

1.2mm

Colour

Black

Adhesive Material

Acrylic

Adhesion Strength

48 N/cm

Model Number

07065-00011-22

Series

07065

Series

tesa® ACXplus 7065

Country of Origin

Germany