Tesa 4668 Transparent Masking Tape 50mm x 33m

RS Stock No.: 763-9034Brand: TesaManufacturers Part No.: 04668-00004-02
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

4668

Thickness

0.14mm

Colour

Transparent

Country of Origin

Taiwan, Province Of China

Product details

Tesa Professional 4668 transparent PE Tape

tesa 4668 is a polyethylene tape based on a transparent PE film and an acrylic adhesive. The tesa 4668 is a very strong tape for a wide range of applications, often used for splicing of LDPE films in constructions and house buildings.

Features and Benefits

  • Excellent UV resistance

  • Strong, ageing-resistant adhesive

  • Weather- and waterproof

  • Good abrasion resistance

  • Very good resistance to solvents

  • Approved by the Swedish Institute for Technical Approval in Contruction (SITAC) for splicing of polyethylene film in constructions

Applications:

  • Indoor and outdoor applications

  • Repairing of plastic materials

  • Affixing LDPE films in construction applications

  • Sealing of plastic bags

  • Transparent film for nearly invisible repairs

Repairing Tapes

Stock information temporarily unavailable.

EGP 1,747.14

EGP 1,747.14 Each (ex VAT)

Tesa 4668 Transparent Masking Tape 50mm x 33m

EGP 1,747.14

EGP 1,747.14 Each (ex VAT)

Tesa 4668 Transparent Masking Tape 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

4668

Thickness

0.14mm

Colour

Transparent

Country of Origin

Taiwan, Province Of China

Product details

Tesa Professional 4668 transparent PE Tape

tesa 4668 is a polyethylene tape based on a transparent PE film and an acrylic adhesive. The tesa 4668 is a very strong tape for a wide range of applications, often used for splicing of LDPE films in constructions and house buildings.

Features and Benefits

  • Excellent UV resistance

  • Strong, ageing-resistant adhesive

  • Weather- and waterproof

  • Good abrasion resistance

  • Very good resistance to solvents

  • Approved by the Swedish Institute for Technical Approval in Contruction (SITAC) for splicing of polyethylene film in constructions

Applications:

  • Indoor and outdoor applications

  • Repairing of plastic materials

  • Affixing LDPE films in construction applications

  • Sealing of plastic bags

  • Transparent film for nearly invisible repairs

Repairing Tapes