Technical Document
Specifications
Brand
TesaTape Type
Cloth Tape
Colour
Yellow
Width
50mm
Length
25m
Backing Material
Acrylic-coated cloth
Thickness
0.31mm
Adhesive Material
Natural Rubber
Adhesion Strength
3.3 N/cm
Elongation At Break
13%
Tensile Strength
100N/cm
Model Number
4651
Country of Origin
Germany
EGP 110,971.08
EGP 3,082.53 Each (In a Pack of 36) (ex VAT)
36
EGP 110,971.08
EGP 3,082.53 Each (In a Pack of 36) (ex VAT)
36
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaTape Type
Cloth Tape
Colour
Yellow
Width
50mm
Length
25m
Backing Material
Acrylic-coated cloth
Thickness
0.31mm
Adhesive Material
Natural Rubber
Adhesion Strength
3.3 N/cm
Elongation At Break
13%
Tensile Strength
100N/cm
Model Number
4651
Country of Origin
Germany