Tesa 4615 Duct Tape, 50m x 50mm, Silver, PE Coated Finish

RS Stock No.: 373-1606Brand: TesaManufacturers Part No.: 04615-00000-00Distrelec Article No.: 30414316
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Film With PET Filaments

Thickness

0.18mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

7 N/cm

Elongation At Break

14%

Tensile Strength

40N/cm

Finish

PE Coated

Model Number

4615

Distrelec Product Id

30414316

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

EGP 1,557.53

EGP 1,557.53 Each (ex VAT)

Tesa 4615 Duct Tape, 50m x 50mm, Silver, PE Coated Finish

EGP 1,557.53

EGP 1,557.53 Each (ex VAT)

Tesa 4615 Duct Tape, 50m x 50mm, Silver, PE Coated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Film With PET Filaments

Thickness

0.18mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

7 N/cm

Elongation At Break

14%

Tensile Strength

40N/cm

Finish

PE Coated

Model Number

4615

Distrelec Product Id

30414316

Country of Origin

United States

You may be interested in