Tesa 4513 Brown Packing Tape, 500 x 150
RS Stock No.: 282-4507Brand: TesaManufacturers Part No.: 04513-00003-00Distrelec Article No.: 30380187

Technical Document
Specifications
Brand
TesaBacking Material
Paper
Width
150
Length
500
Thickness
0.105mm
Colour
Brown
Elongation At Break
3
Model Number
04513-00003-00
Tensile Strength
70
Series
4513
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 19,963.99
EGP 19,963.99 Each (ex VAT)
Tesa 4513 Brown Packing Tape, 500 x 150
1
EGP 19,963.99
EGP 19,963.99 Each (ex VAT)
Tesa 4513 Brown Packing Tape, 500 x 150
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
Paper
Width
150
Length
500
Thickness
0.105mm
Colour
Brown
Elongation At Break
3
Model Number
04513-00003-00
Tensile Strength
70
Series
4513
Country of Origin
Italy