Tesa 4513 Brown Packing Tape, 50m x 50mm
RS Stock No.: 277-5104Brand: TesaManufacturers Part No.: 04513-00000-00Distrelec Article No.: 30380184

Technical Document
Specifications
Brand
TesaBacking Material
Paper
Width
50mm
Length
50m
Thickness
0.105mm
Colour
Brown
Model Number
04513-00000-00
Series
4513
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Distrelec Product Id
30380184
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 784.02
EGP 784.02 Each (ex VAT)
Tesa 4513 Brown Packing Tape, 50m x 50mm
1
EGP 784.02
EGP 784.02 Each (ex VAT)
Tesa 4513 Brown Packing Tape, 50m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
Paper
Width
50mm
Length
50m
Thickness
0.105mm
Colour
Brown
Model Number
04513-00000-00
Series
4513
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Distrelec Product Id
30380184
Country of Origin
Italy