Tesa 04330-00018-00 Masking Tape 25mm x 50m

RS Stock No.: 249-8494Brand: TesaManufacturers Part No.: 04330-00018-00
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

25mm

Length

50m

Model Number

04330-00018-00

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 48,388.32

EGP 672.06 Each (In a Pack of 72) (ex VAT)

Tesa 04330-00018-00 Masking Tape 25mm x 50m

EGP 48,388.32

EGP 672.06 Each (In a Pack of 72) (ex VAT)

Tesa 04330-00018-00 Masking Tape 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

25mm

Length

50m

Model Number

04330-00018-00

Country of Origin

Germany