Tesa 04316-00001-03 Beige Masking Tape 100mm x 50m

RS Stock No.: 207-663Brand: TesaManufacturers Part No.: 04316-00001-03
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Series

04316

Model Number

04316-00001-03

Thickness

140µm

Colour

Beige

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,306.06

EGP 2,306.06 Each (ex VAT)

Tesa 04316-00001-03 Beige Masking Tape 100mm x 50m

EGP 2,306.06

EGP 2,306.06 Each (ex VAT)

Tesa 04316-00001-03 Beige Masking Tape 100mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Series

04316

Model Number

04316-00001-03

Thickness

140µm

Colour

Beige

Country of Origin

Germany