Technical Document
Specifications
Brand
TesaTape Type
Duct Tape
Colour
Transparent
Tape Type
Packing Tape
Width
50mm
Length
660m
Backing Material
PVC
Backing Material
PVC Film
Thickness
0.088mm
Adhesive Material
Natural Rubber
Adhesive Material
Rubber
Adhesion Strength
2 N/cm
Elongation At Break
100%
Tensile Strength
65N/cm
Minimum Operating Temperature
0°C
Trade Name
Tesa 4122
Model Number
4122
Country of Origin
Italy
EGP 87,756.78
EGP 14,626.13 Each (In a Pack of 6) (ex VAT)
6
EGP 87,756.78
EGP 14,626.13 Each (In a Pack of 6) (ex VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaTape Type
Duct Tape
Colour
Transparent
Tape Type
Packing Tape
Width
50mm
Length
660m
Backing Material
PVC
Backing Material
PVC Film
Thickness
0.088mm
Adhesive Material
Natural Rubber
Adhesive Material
Rubber
Adhesion Strength
2 N/cm
Elongation At Break
100%
Tensile Strength
65N/cm
Minimum Operating Temperature
0°C
Trade Name
Tesa 4122
Model Number
4122
Country of Origin
Italy