Technical Document
Specifications
Brand
TerryType
Storage Bin
Bin Material
Plastic
Overall Height
167mm
Overall Width
210mm
Overall Depth
341mm
Colour
Green
Country of Origin
Italy
Product details
Polystyrene Stacking/Linking
Manufactured from rigid styrene allows the bins to be stacked on top of each other
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required
EGP 17,332.40
EGP 1,733.24 Each (In a Pack of 10) (ex VAT)
10
EGP 17,332.40
EGP 1,733.24 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TerryType
Storage Bin
Bin Material
Plastic
Overall Height
167mm
Overall Width
210mm
Overall Depth
341mm
Colour
Green
Country of Origin
Italy
Product details
Polystyrene Stacking/Linking
Manufactured from rigid styrene allows the bins to be stacked on top of each other
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required