Teroson VR 5080 TEROSON VR 5080 Duct Tape, 50m x 50mm, Metallic-grey, PE Finish

RS Stock No.: 279-6388Brand: TerosonManufacturers Part No.: TEROSON VR 5080 50M
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Teroson

Colour

Metallic-grey

Tape Type

Adhesive Tape

Width

50mm

Length

50m

Backing Material

Synthetic Rubber

Thickness

0.226mm

Finish

PE

Trade Name

VR 5080

Model Number

TEROSON VR 5080

Country of Origin

France

Stock information temporarily unavailable.

EGP 2,220.27

EGP 2,220.27 Each (ex VAT)

Teroson VR 5080 TEROSON VR 5080 Duct Tape, 50m x 50mm, Metallic-grey, PE Finish

EGP 2,220.27

EGP 2,220.27 Each (ex VAT)

Teroson VR 5080 TEROSON VR 5080 Duct Tape, 50m x 50mm, Metallic-grey, PE Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teroson

Colour

Metallic-grey

Tape Type

Adhesive Tape

Width

50mm

Length

50m

Backing Material

Synthetic Rubber

Thickness

0.226mm

Finish

PE

Trade Name

VR 5080

Model Number

TEROSON VR 5080

Country of Origin

France