Tente White Polyamide Quiet Operation Trolley Wheel, 320kg

RS Stock No.: 787-2079Brand: TenteManufacturers Part No.: HUR100/36X12PAF White
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Wheel Width

36mm

Bore Diameter

12mm

Tyre Type

Hard Nylon

Load Capacity

320kg

Tyre Material

Polyamide

Hub Material

Rubber

Features

Quiet Operation

Hub Bearing Type

Roller Bearing

Hub Diameter

44mm

Bore Length

44mm

Colour

White

Country of Origin

France

Product details

Shock Absorbing Wheel HUR Series

Shock absorbing wheels from Tente. This wheel has a solid rubber centre which reduces noise and shocks.

Composite Polyamide & Rubber shock-absorbing construction
Roller bearing hub
44mm hub width (8mm bore size)
Wheel width 36mm
Solid tyre
Noise reducing

Stock information temporarily unavailable.

EGP 1,727.18

EGP 1,727.18 Each (ex VAT)

Tente White Polyamide Quiet Operation Trolley Wheel, 320kg

EGP 1,727.18

EGP 1,727.18 Each (ex VAT)

Tente White Polyamide Quiet Operation Trolley Wheel, 320kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Wheel Width

36mm

Bore Diameter

12mm

Tyre Type

Hard Nylon

Load Capacity

320kg

Tyre Material

Polyamide

Hub Material

Rubber

Features

Quiet Operation

Hub Bearing Type

Roller Bearing

Hub Diameter

44mm

Bore Length

44mm

Colour

White

Country of Origin

France

Product details

Shock Absorbing Wheel HUR Series

Shock absorbing wheels from Tente. This wheel has a solid rubber centre which reduces noise and shocks.

Composite Polyamide & Rubber shock-absorbing construction
Roller bearing hub
44mm hub width (8mm bore size)
Wheel width 36mm
Solid tyre
Noise reducing