Tente Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

RS Stock No.: 729-9929Brand: TenteManufacturers Part No.: 5370PJP100P30-13 7001
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Single Bolt

Overall Height

137mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Institutional Castor - Synthetic, Series 5370

Tente Series 5370 LEVINA single wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. The castors incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 200kg, and a dynamic load of 100kg.

Features and Benefits

• Solid castor housing that guarantees long life
• High quality tread materials ensure exceptional castor rolling properties
• Short castor brake pedal offers easy operation and smaller swivel radius
• Smooth surface making the castor design easy to clean
• Modern castor design enhancing products that they are used with

Stock information temporarily unavailable.

EGP 1,639.03

EGP 1,639.03 Each (ex VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

EGP 1,639.03

EGP 1,639.03 Each (ex VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Single Bolt

Overall Height

137mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Institutional Castor - Synthetic, Series 5370

Tente Series 5370 LEVINA single wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. The castors incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 200kg, and a dynamic load of 100kg.

Features and Benefits

• Solid castor housing that guarantees long life
• High quality tread materials ensure exceptional castor rolling properties
• Short castor brake pedal offers easy operation and smaller swivel radius
• Smooth surface making the castor design easy to clean
• Modern castor design enhancing products that they are used with