Tente Swivel Castor Wheel, 600kg Capacity, 200mm Wheel

RS Stock No.: 914-3204Brand: TenteManufacturers Part No.: 3670ITP200P63
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

600kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

137 x 105mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Tente Heavy Duty Plate Castor, Polyurethane Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92

Stock information temporarily unavailable.

EGP 10,073.91

EGP 10,073.91 Each (ex VAT)

Tente Swivel Castor Wheel, 600kg Capacity, 200mm Wheel

EGP 10,073.91

EGP 10,073.91 Each (ex VAT)

Tente Swivel Castor Wheel, 600kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

600kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

137 x 105mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Tente Heavy Duty Plate Castor, Polyurethane Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92