Tente Fixed Castor Wheel, 700kg Capacity, 200mm Wheel

RS Stock No.: 787-1376Brand: TenteManufacturers Part No.: 3478UOR200P63IMPA: 617178
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

700kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Polyamide

Fixing Centres

80 x 105mm

Fixing Plate Dimensions

115 x 137mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Germany

Product details

Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in
Stock information temporarily unavailable.

EGP 4,536.68

EGP 4,536.68 Each (ex VAT)

Tente Fixed Castor Wheel, 700kg Capacity, 200mm Wheel

EGP 4,536.68

EGP 4,536.68 Each (ex VAT)

Tente Fixed Castor Wheel, 700kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

700kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Polyamide

Fixing Centres

80 x 105mm

Fixing Plate Dimensions

115 x 137mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Germany

Product details

Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in