Technical Document
Specifications
Brand
TenteWheel Diameter
160mm
Load Capacity
350kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
200mm
Wheel Width
50mm
Rotation
Braked Swivel
Tyre Material
Polyamide
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
137 x 105mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Ball Bearing
Country of Origin
Italy
Product details
Industrial Medium Duty Castors, Series 3470
Pressed steel zinc plated housing
Protected double ball-bearing swivel top plate with dustguard, also braked version which locks body and wheel or fixed bracket
Polyamide wheel, precision ball bearing hub
Operating temperature: -40° to +80°C
Applications include standard handling on hard floors
Good resistance to abrasion
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
EGP 8,930.65
EGP 8,930.65 Each (ex VAT)
1
EGP 8,930.65
EGP 8,930.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TenteWheel Diameter
160mm
Load Capacity
350kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
200mm
Wheel Width
50mm
Rotation
Braked Swivel
Tyre Material
Polyamide
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
137 x 105mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Ball Bearing
Country of Origin
Italy
Product details
Industrial Medium Duty Castors, Series 3470
Pressed steel zinc plated housing
Protected double ball-bearing swivel top plate with dustguard, also braked version which locks body and wheel or fixed bracket
Polyamide wheel, precision ball bearing hub
Operating temperature: -40° to +80°C
Applications include standard handling on hard floors
Good resistance to abrasion
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.