Teng Tools 9-Piece Punch Set, Parallel Pin Punch, 10 mm, 19 mm, 25 mm Shank, 200 mm Overall
Technical Document
Specifications
Brand
Teng ToolsOverall Length
200 mm
Shank Diameter
10 mm, 19 mm, 25 mm
Number of Pieces
9
Point Angle
60°
Punch Type
Parallel Pin
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 10,102.75
EGP 10,102.75 Each (ex VAT)
Teng Tools 9-Piece Punch Set, Parallel Pin Punch, 10 mm, 19 mm, 25 mm Shank, 200 mm Overall
1
EGP 10,102.75
EGP 10,102.75 Each (ex VAT)
Teng Tools 9-Piece Punch Set, Parallel Pin Punch, 10 mm, 19 mm, 25 mm Shank, 200 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsOverall Length
200 mm
Shank Diameter
10 mm, 19 mm, 25 mm
Number of Pieces
9
Point Angle
60°
Punch Type
Parallel Pin
Country of Origin
Taiwan, Province Of China