Teng Tools 126-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex

RS Stock No.: 269-3259Brand: Teng ToolsManufacturers Part No.: TTESK126
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

126

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Set Type

Socket Set

Head Type

6 Point Hex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 59,254.95

EGP 59,254.95 Each (ex VAT)

Teng Tools 126-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex

EGP 59,254.95

EGP 59,254.95 Each (ex VAT)

Teng Tools 126-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

126

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Set Type

Socket Set

Head Type

6 Point Hex

Country of Origin

Taiwan, Province Of China