Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
35
Socket Head Type
Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Stock information temporarily unavailable.
EGP 9,474.33
EGP 9,474.33 Each (ex VAT)
Teng Tools 35-Piece Imperial, Metric 1/4 in Bit Socket Set, Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
1
EGP 9,474.33
EGP 9,474.33 Each (ex VAT)
Teng Tools 35-Piece Imperial, Metric 1/4 in Bit Socket Set, Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
35
Socket Head Type
Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Set Type
Non-Impact Socket Set
Head Type
Hexagon