Teng Tools 1/2 in Drive 27mm Standard Socket, 12 point, 43 mm Overall Length

RS Stock No.: 198-1895Brand: Teng ToolsManufacturers Part No.: M120527-C
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

43 mm

EGP 1,441.14

EGP 1,441.14 Each (ex VAT)

Teng Tools 1/2 in Drive 27mm Standard Socket, 12 point, 43 mm Overall Length

EGP 1,441.14

EGP 1,441.14 Each (ex VAT)

Teng Tools 1/2 in Drive 27mm Standard Socket, 12 point, 43 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Socket Size

27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

43 mm