Technical Document
Specifications
Brand
TempoCable Type
Fibre Optic
Equipment Type
Fibre Optic Power Meter
Connector Type
Socket
Wavelengths
650 Nm, 780 Nm, 850 Nm
Resolution
0.01 dB
Model Number p
567XL
Country of Origin
United States
EGP 254,859.80
EGP 254,859.80 Each (ex VAT)
Tempo 567XL Fibre Optic Fibre Optic Power Meter
1
EGP 254,859.80
EGP 254,859.80 Each (ex VAT)
Tempo 567XL Fibre Optic Fibre Optic Power Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TempoCable Type
Fibre Optic
Equipment Type
Fibre Optic Power Meter
Connector Type
Socket
Wavelengths
650 Nm, 780 Nm, 850 Nm
Resolution
0.01 dB
Model Number p
567XL
Country of Origin
United States