Tempo Kingfisher KI 27400 Single Mode & Multimode Fibre Optic Kit

RS Stock No.: 273-9953Brand: Tempo KingfisherManufacturers Part No.: T27424LV-APC
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Kit

Connector Type

SC

Wavelengths

850 → 1300 and 1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 27400

Country of Origin

Australia

Stock information temporarily unavailable.

EGP 723,035.18

EGP 723,035.18 Each (ex VAT)

Tempo Kingfisher KI 27400 Single Mode & Multimode Fibre Optic Kit

EGP 723,035.18

EGP 723,035.18 Each (ex VAT)

Tempo Kingfisher KI 27400 Single Mode & Multimode Fibre Optic Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Kit

Connector Type

SC

Wavelengths

850 → 1300 and 1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 27400

Country of Origin

Australia