Tempatron Temperature Controller

RS Stock No.: 809-1045Brand: TempatronManufacturers Part No.: MINITHERM6-MCU-110V
brand-logo

Technical Document

Specifications

Accessory Type

Temperature Control

Size

70 x 45mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Input Type

K Type Thermocouple

Panel Depth

22mm

Termination Type

Plug-In, Screw

Product details

Tempatron MINITHERM6-MCU Temperature Controller

MINITHERM6 quad range temperature controllers are dedicated for OEM heating and refrigeration applications. Supports the most commonly used industry temperature ranges selectable by just two wire links

Features of the MINITHERM6-MCU
Quad range temperature control for separate range options
Chassis mount
Lockpot operation facility eliminates unauthorised temperature adjustment
Features energy regulation functions
LED indication of various states including in & out of temperature range
33% duty cycle facility which can aid in the reduction of under/overshoot in a variety of simple temperature control applications

Tempatron MINITHERM6-MCU Temperature Controller

Stock information temporarily unavailable.

EGP 3,943.75

EGP 3,943.75 Each (ex VAT)

Tempatron Temperature Controller

EGP 3,943.75

EGP 3,943.75 Each (ex VAT)

Tempatron Temperature Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Temperature Control

Size

70 x 45mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Input Type

K Type Thermocouple

Panel Depth

22mm

Termination Type

Plug-In, Screw

Product details

Tempatron MINITHERM6-MCU Temperature Controller

MINITHERM6 quad range temperature controllers are dedicated for OEM heating and refrigeration applications. Supports the most commonly used industry temperature ranges selectable by just two wire links

Features of the MINITHERM6-MCU
Quad range temperature control for separate range options
Chassis mount
Lockpot operation facility eliminates unauthorised temperature adjustment
Features energy regulation functions
LED indication of various states including in & out of temperature range
33% duty cycle facility which can aid in the reduction of under/overshoot in a variety of simple temperature control applications

Tempatron MINITHERM6-MCU Temperature Controller