Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Diffuse Photoelectric Sensor, 5 → 15 m Detection Range

RS Stock No.: 742-0892Brand: TelemecaniqueManufacturers Part No.: XUE5AA2NM12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Detection Type

Diffuse

Detection Range

5 → 15 m

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

24V

Light Source

Infrared LED, LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

13 (Fast Mode) ms, 80 (Slow Mode) ms

Minimum Operating Temperature

-10°C

Housing Material

ABS

Maximum Operating Temperature

+50°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Telemecanique Diffuse Photoelectric Sensor, 5 → 15 m Detection Range

P.O.A.

Telemecanique Diffuse Photoelectric Sensor, 5 → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Detection Type

Diffuse

Detection Range

5 → 15 m

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

24V

Light Source

Infrared LED, LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

13 (Fast Mode) ms, 80 (Slow Mode) ms

Minimum Operating Temperature

-10°C

Housing Material

ABS

Maximum Operating Temperature

+50°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more