Telemecanique Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 12 → 48 V dc, IP67

RS Stock No.: 610-0049Brand: TelemecaniqueManufacturers Part No.: XS7C40PC449
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

20 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Telemecanique Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 12 → 48 V dc, IP67

P.O.A.

Telemecanique Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 12 → 48 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

20 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes