Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
XB2BL31
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69, IP69KBrand: Schneider Electric
EGP 1,487.58Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69, IP69KBrand: Schneider Electric
EGP 1,487.58Each (ex VAT)
Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
XB2BL31
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69, IP69KBrand: Schneider Electric
EGP 1,487.58Each (ex VAT)