Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors ZCMD Series Limit Switch, 2NC, 2P, Zamak Zinc Alloy Housing, 50V ac Max, 3A Max

RS Stock No.: 195-1745Brand: Telemecanique SensorsManufacturers Part No.: ZCMD29C12
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NC

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Series

ZCMD

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

50mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

EGP 6,997.59

EGP 6,997.59 Each (ex VAT)

Telemecanique Sensors ZCMD Series Limit Switch, 2NC, 2P, Zamak Zinc Alloy Housing, 50V ac Max, 3A Max

EGP 6,997.59

EGP 6,997.59 Each (ex VAT)

Telemecanique Sensors ZCMD Series Limit Switch, 2NC, 2P, Zamak Zinc Alloy Housing, 50V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NC

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Series

ZCMD

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

50mm

Country of Origin

Indonesia