Telemecanique Sensors Limit Switch, 1CO, IP65, SP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 221-2043Brand: Telemecanique SensorsManufacturers Part No.: ZC2JD18
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

EGP 9,587.91

EGP 9,587.91 Each (ex VAT)

Telemecanique Sensors Limit Switch, 1CO, IP65, SP, Metal Housing, 240V ac Max, 10A Max

EGP 9,587.91

EGP 9,587.91 Each (ex VAT)

Telemecanique Sensors Limit Switch, 1CO, IP65, SP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Action Type

Snap Action

Country of Origin

France