Telemecanique Sensors Straight Female 4 way M12 to M12 Sensor Actuator Cable, 10m

RS Stock No.: 179-9973Brand: Telemecanique SensorsManufacturers Part No.: XZCPV1141L10
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

OsiSense XM

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Voltage Rating

250 V ac, 300 V dc

Current Rating

3 A

IP Rating

IP65, IP67

Insulation material

PVC

Outer Diameter

4.6mm

Conductor Resistance

5000 μΩ

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,720.18

EGP 2,720.18 Each (ex VAT)

Telemecanique Sensors Straight Female 4 way M12 to M12 Sensor Actuator Cable, 10m

EGP 2,720.18

EGP 2,720.18 Each (ex VAT)

Telemecanique Sensors Straight Female 4 way M12 to M12 Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

OsiSense XM

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Voltage Rating

250 V ac, 300 V dc

Current Rating

3 A

IP Rating

IP65, IP67

Insulation material

PVC

Outer Diameter

4.6mm

Conductor Resistance

5000 μΩ

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more