Telemecanique Sensors Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 695-6946Brand: Telemecanique SensorsManufacturers Part No.: XZCP1141L2Distrelec Article No.: 30112123
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Maximum Operating Temperature

+80 (static)°C

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 (static) °C

Minimum Operating Temperature

-40 (static)°C

Standards Met

cULus

Insulation material

PUR

Country of Origin

Czech Republic

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

EGP 1,536.98

EGP 1,536.98 Each (ex VAT)

Telemecanique Sensors Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

EGP 1,536.98

EGP 1,536.98 Each (ex VAT)

Telemecanique Sensors Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Maximum Operating Temperature

+80 (static)°C

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 (static) °C

Minimum Operating Temperature

-40 (static)°C

Standards Met

cULus

Insulation material

PUR

Country of Origin

Czech Republic

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.